Part Details for FMHR0039-24 by Fairview Microwave Inc
Overview of FMHR0039-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0039-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5743
|
Newark | Cbl Assy, Rp N Jack-Jack, 50 Ohm, 24", Connector To Connector:N-Type Rp Jack To N-Type Rp Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMHR0039-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$245.5100 / $297.8900 | Buy Now |
DISTI #
5328-FMHR0039-24-ND
|
DigiKey | CBL ASSY TYPE NJACK-TYPE NJACK 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$247.9700 | Buy Now |
DISTI #
74904837
|
RS | N Female to N Female MIL-DTL-17 Cable M17/84-RG223 Coax in 24 Inch | Fairview Microwave FMHR0039-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$229.2400 / $249.1700 | RFQ |
|
Onlinecomponents.com | N Female to N Female MIL-DTL-17 Cable M17/84-RG223 Coax in 24 Inch RoHS: Compliant | 0 |
|
$220.9500 / $237.3200 | Buy Now |