Part Details for FMHR0052-24 by Fairview Microwave Inc
Overview of FMHR0052-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0052-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5873
|
Newark | Cbl Assy, Sma Plug-R/A Sma Plug, 24", Connector To Connector:Sma Rp Plug To 90° Sma Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMHR0052-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$354.4100 / $430.0200 | Buy Now |
DISTI #
5328-FMHR0052-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$431.1600 | Buy Now |
DISTI #
74904707
|
RS | SMA Male to RA SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 24 Inch | Fairview Microwave FMHR0052-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$334.5200 / $359.7000 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 24 Inch RoHS: Compliant | 0 |
|
$317.9900 / $342.5900 | Buy Now |