Part Details for FMHR0055-30 by Fairview Microwave Inc
Overview of FMHR0055-30 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0055-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5904
|
Newark | Cbl Assy, R/A Sma Plug-Tnc Plug, 30", Connector To Connector:90° Sma Rp Plug To Tnc Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:30", Cable Length - Metric:762Mm, Jacket Color:- |Fairview Microwave FMHR0055-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$320.7500 / $389.1800 | Buy Now |
DISTI #
5328-FMHR0055-30-ND
|
DigiKey | CBL ASSY SMAPLUG-TNCPLUG 30 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$394.0200 | Buy Now |
DISTI #
74904676
|
RS | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 30 Inch | Fairview Microwave FMHR0055-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$302.7500 / $325.5300 | RFQ |
|
Onlinecomponents.com | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 30 Inch RoHS: Compliant | 0 |
|
$287.7900 / $310.0500 | Buy Now |