Part Details for FMHR0055-36 by Fairview Microwave Inc
Overview of FMHR0055-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0055-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5905
|
Newark | Cbl Assy, R/A Sma Plug-Tnc Plug, 36", Connector To Connector:90° Sma Rp Plug To Tnc Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMHR0055-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$326.6900 / $396.3900 | Buy Now |
DISTI #
5328-FMHR0055-36-ND
|
DigiKey | CBL ASSY SMAPLUG-TNCPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$400.6000 | Buy Now |
DISTI #
74904675
|
RS | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 36 Inch | Fairview Microwave FMHR0055-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$308.3600 / $331.5600 | RFQ |
|
Onlinecomponents.com | RA SMA Male to TNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 36 Inch RoHS: Compliant | 0 |
|
$293.1200 / $315.8000 | Buy Now |