Part Details for FMHR0056-72 by Fairview Microwave Inc
Overview of FMHR0056-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0056-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5918
|
Newark | Cbl Assy, Rp Tnc Plug-Plug, 50 Ohm, 6 , Connector To Connector:Tnc Rp Plug To Tnc Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:- |Fairview Microwave FMHR0056-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$279.1700 / $338.7300 | Buy Now |
DISTI #
5328-FMHR0056-72-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$347.6300 | Buy Now |
DISTI #
74904662
|
RS | TNC Male to TNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 72 Inch | Fairview Microwave FMHR0056-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$260.6800 / $283.3300 | RFQ |
|
Onlinecomponents.com | TNC Male to TNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 72 Inch RoHS: Compliant | 0 |
|
$250.4800 / $269.8600 | Buy Now |