Part Details for FMHR0059-18 by Fairview Microwave Inc
Overview of FMHR0059-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0059-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5941
|
Newark | Cbl Assy, Rp Bnc Plug-Rp N Jack, 18", Connector To Connector:Bnc Rp Plug To N-Type Rp Jack, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- |Fairview Microwave FMHR0059-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$203.9300 / $247.4400 | Buy Now |
DISTI #
5328-FMHR0059-18-ND
|
DigiKey | CBL ASSY BNCPLUG-TYPE NJACK 18 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$261.9000 | Buy Now |
DISTI #
74904639
|
RS | BNC Male to N Female MIL-DTL-17 Cable M17/128-RG400 Coax in 18 Inch | Fairview Microwave FMHR0059-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$190.4200 / $206.9700 | RFQ |
|
Onlinecomponents.com | BNC Male to N Female MIL-DTL-17 Cable M17/128-RG400 Coax in 18 Inch RoHS: Compliant | 0 |
|
$183.5300 / $197.1300 | Buy Now |