Part Details for FMHR0087-18 by Fairview Microwave Inc
Overview of FMHR0087-18 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0087-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6220
|
Newark | Cbl Assy, Bnc Plug-R/A Sma Plug, 18", Connector To Connector:Bnc Rp Plug To 90° Sma Rp Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- |Fairview Microwave FMHR0087-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$259.3700 / $314.7100 | Buy Now |
DISTI #
74904360
|
RS | BNC Male to RA SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 18 Inch | Fairview Microwave FMHR0087-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$242.1800 / $263.2400 | RFQ |
|
Onlinecomponents.com | BNC Male to RA SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 18 Inch RoHS: Compliant | 0 |
|
$224.7200 / $242.1100 | Buy Now |