Part Details for FMHR0087-36 by Fairview Microwave Inc
Overview of FMHR0087-36 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0087-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6223
|
Newark | Cbl Assy, Bnc Plug-R/A Sma Plug, 36", Connector To Connector:Bnc Rp Plug To 90° Sma Rp Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMHR0087-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$263.3300 / $319.5100 | Buy Now |
DISTI #
74904357
|
RS | BNC Male to RA SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 36 Inch | Fairview Microwave FMHR0087-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$245.8800 / $267.2500 | RFQ |
|
Onlinecomponents.com | BNC Male to RA SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$229.1700 / $246.8900 | Buy Now |