Part Details for FMHR0087-8 by Fairview Microwave Inc
Overview of FMHR0087-8 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0087-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6225
|
Newark | Cbl Assy, Bnc Plug-R/A Sma Plug, 8", Connector To Connector:Bnc Rp Plug To 90° Sma Rp Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:- |Fairview Microwave FMHR0087-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$257.3900 / $312.3000 | Buy Now |
DISTI #
74904355
|
RS | BNC Male to RA SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 8 Inch | Fairview Microwave FMHR0087-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$240.3300 / $261.2300 | RFQ |
|
Onlinecomponents.com | BNC Male to RA SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 8 Inch RoHS: Compliant | 0 |
|
$223.6300 / $240.1900 | Buy Now |