Part Details for FMHR0090-16 by Fairview Microwave Inc
Overview of FMHR0090-16 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0090-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6246
|
Newark | Cbl Assy, Rp Sma Plug-Plug, 50 Ohm, 16", Connector To Connector:Sma Rp Plug To Sma Rp Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:16", Cable Length - Metric:406.4Mm, Jacket Color:- |Fairview Microwave FMHR0090-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$231.6500 / $281.0700 | Buy Now |
DISTI #
5328-FMHR0090-16-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 16 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$238.7900 | Buy Now |
DISTI #
74904334
|
RS | SMA Male to SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 16 Inch | Fairview Microwave FMHR0090-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$216.3100 / $235.1000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male MIL-DTL-17 Cable M17/113-RG316 Coax in 16 Inch RoHS: Compliant | 0 |
|
$208.4800 / $223.9200 | Buy Now |