Part Details for FMHR0092-6 by Fairview Microwave Inc
Overview of FMHR0092-6 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0092-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6269
|
Newark | Cbl Assy, Rp Sma Plug-Sma Blkhd Jack, 6", Connector To Connector:Sma Rp Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- |Fairview Microwave FMHR0092-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.4900 / $300.2900 | Buy Now |
DISTI #
5328-FMHR0092-6-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$252.4800 | Buy Now |
DISTI #
74904311
|
RS | SMA Male to SMA Female Bulkhead MIL-DTL-17 Cable M17/113-RG316 Coax in 6 Inch | Fairview Microwave FMHR0092-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$231.0900 / $251.1800 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Female Bulkhead MIL-DTL-17 Cable M17/113-RG316 Coax in 6 Inch RoHS: Compliant |
1 In Stock |
|
$222.7400 / $239.2400 | Buy Now |
|
Master Electronics | SMA Male to SMA Female Bulkhead MIL-DTL-17 Cable M17/113-RG316 Coax in 6 Inch RoHS: Compliant |
1 In Stock |
|
$222.7400 / $239.2400 | Buy Now |