Part Details for FMHR0104-24 by Fairview Microwave Inc
Overview of FMHR0104-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0104-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6374
|
Newark | Cbl Assy, Rp Bnc Plug-Rp Tnc Plug, 24", Connector To Connector:Bnc Rp Plug To Rp Tnc Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMHR0104-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$247.4900 / $300.2900 | Buy Now |
DISTI #
5328-FMHR0104-24-ND
|
DigiKey | CBL ASSY BNCPLUG-TNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$249.9700 | Buy Now |
DISTI #
74904206
|
RS | BNC Male to TNC Male MIL-DTL-17 Cable M17/119-RG174 Coax in 24 Inch | Fairview Microwave FMHR0104-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$231.0900 / $251.1800 | RFQ |
|
Onlinecomponents.com | BNC Male to TNC Male MIL-DTL-17 Cable M17/119-RG174 Coax in 24 Inch RoHS: Compliant | 0 |
|
$222.7400 / $239.2400 | Buy Now |