Part Details for FMHR0105-100CM by Fairview Microwave Inc
Overview of FMHR0105-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMHR0105-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6379
|
Newark | Cbl Assy, Rp Sma Plug-Plug, 50 Ohm, 3.3 , Connector To Connector:Sma Rp Plug To Sma Rp Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:- |Fairview Microwave FMHR0105-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$231.6500 / $281.0700 | Buy Now |
DISTI #
5328-FMHR0105-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 39.3701 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$293.7800 | Buy Now |
DISTI #
74904201
|
RS | SMA Male to SMA Male MIL-DTL-17 Cable M17/119-RG174 Coax in 100 cm | Fairview Microwave FMHR0105-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$216.3100 / $235.1000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male MIL-DTL-17 Cable M17/119-RG174 Coax in 100 cm RoHS: Compliant | 0 |
|
$208.4800 / $223.9200 | Buy Now |