Part Details for FMHR0116-18 by Fairview Microwave Inc
Overview of FMHR0116-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0116-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0293
|
Newark | Cbl Assy, Bnc Rp Plug-Sma Rp Plug, 18", Connector To Connector:Bnc Rp Plug To Sma Rp Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- |Fairview Microwave FMHR0116-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$298.9700 / $362.7500 | Buy Now |
DISTI #
5328-FMHR0116-18-ND
|
DigiKey | CBL ASSY BNCPLUG-SMAPLUG 18 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$301.9600 | Buy Now |
DISTI #
74904099
|
RS | BNC Male to SMA Male MIL-DTL-17 Cable M17/28-RG58 Coax in 18 Inch | Fairview Microwave FMHR0116-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$279.1600 / $303.4200 | RFQ |
|
Onlinecomponents.com | BNC Male to SMA Male MIL-DTL-17 Cable M17/28-RG58 Coax in 18 Inch RoHS: Compliant | 0 |
|
$268.2500 / $289.0000 | Buy Now |