Part Details for FMHR0116-30 by Fairview Microwave Inc
Overview of FMHR0116-30 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0116-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0296
|
Newark | Cbl Assy, Bnc Rp Plug-Sma Rp Plug, 30", Connector To Connector:Bnc Rp Plug To Sma Rp Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:30", Cable Length - Metric:762Mm, Jacket Color:- |Fairview Microwave FMHR0116-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$300.9500 / $365.1600 | Buy Now |
DISTI #
5328-FMHR0116-30-ND
|
DigiKey | CBL ASSY BNCPLUG-SMAPLUG 30 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$303.9600 | Buy Now |
DISTI #
74904096
|
RS | BNC Male to SMA Male MIL-DTL-17 Cable M17/28-RG58 Coax in 30 Inch | Fairview Microwave FMHR0116-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$281.0100 / $305.4300 | RFQ |
|
Onlinecomponents.com | BNC Male to SMA Male MIL-DTL-17 Cable M17/28-RG58 Coax in 30 Inch RoHS: Compliant | 0 |
|
$270.0300 / $290.9100 | Buy Now |