Part Details for FMHR0116-72 by Fairview Microwave Inc
Overview of FMHR0116-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0116-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0300
|
Newark | Cbl Assy, Bnc Rp Plug-Sma Rp Plug, 72", Connector To Connector:Bnc Rp Plug To Sma Rp Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:- |Fairview Microwave FMHR0116-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.8900 / $372.3600 | Buy Now |
DISTI #
5328-FMHR0116-72-ND
|
DigiKey | CBL ASSY BNCPLUG-SMAPLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$378.6200 | Buy Now |
DISTI #
74904092
|
RS | BNC Male to SMA Male MIL-DTL-17 Cable M17/28-RG58 Coax in 72 Inch | Fairview Microwave FMHR0116-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$289.6700 / $311.4600 | RFQ |
|
Onlinecomponents.com | BNC Male to SMA Male MIL-DTL-17 Cable M17/28-RG58 Coax in 72 Inch RoHS: Compliant | 0 |
|
$271.5600 / $292.2700 | Buy Now |