Part Details for FMHR0148-100CM by Fairview Microwave Inc
Overview of FMHR0148-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMHR0148-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0461
|
Newark | Temperature Conditioned Low Loss Sma Female Bulkhead To Ra Tnc Male Cable Ll142 Coax In 100 Cm |Fairview Microwave FMHR0148-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$835.8900 / $959.3100 | Buy Now |
DISTI #
5328-FMHR0148-100CM-ND
|
DigiKey | CBL ASSY SMAJACK-TNCPLUG 39.3701 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$942.2100 | Buy Now |
DISTI #
74903781
|
RS | Temperature Conditioned Low Loss SMA Female Bulkhead to RA TNC Male Cable LL142 | Fairview Microwave FMHR0148-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$794.2700 / $854.0600 | RFQ |
|
Onlinecomponents.com | Temperature Conditioned Low Loss SMA Female Bulkhead to RA TNC Male Cable LL142 Coax in 100 cm RoHS: Compliant | 0 |
|
$745.9900 / $790.0700 | Buy Now |