Part Details for FMHT77165-0 by Stanley Black & Decker Inc
Overview of FMHT77165-0 by Stanley Black & Decker Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHT77165-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL-FMHT77165-0
|
TME | Distance meter, LCD, 0.2÷50m, Meas.accur: ±1,5mm, Resol: 0,001m Min Qty: 1 | 4 |
|
$93.2300 | Buy Now |