Part Details for FMJ7201FJ1 by SPC Multicomp
Overview of FMJ7201FJ1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMJ7201FJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5132
|
Newark | Motor, Sync Gear, 36 Rpm, Cw, Supply Voltage V Ac:240V, Frequency:-, Rotation Direction:Cw (Clockwise), No. Of Clutches:0, Product Range:-, Svhc:No Svhc (07-Jul-2017), Input Power:4W, Operating Temperature Max:80°C, Operating Rohs Compliant: Yes |Multicomp FMJ7201FJ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$17.7300 / $24.5500 | Buy Now |