Part Details for FMJ7301CH by Cliff Electronic Components
Overview of FMJ7301CH by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMJ7301CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-FMJ7301CH-ND
|
DigiKey | STEP MOTOR FM7301CH 12V/64:1 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
10 In Stock |
|
$18.1286 / $25.1200 | Buy Now |
DISTI #
FMJ7301CH
|
TME | Motor: DC, stepper,unipolar, 5÷12VDC, step 5,6°, IP50, Trans: 1: 64 Min Qty: 1 | 16 |
|
$26.6800 / $33.7000 | Buy Now |
Part Details for FMJ7301CH
FMJ7301CH CAD Models
FMJ7301CH Part Data Attributes
|
FMJ7301CH
Cliff Electronic Components
Buy Now
|
Compare Parts:
FMJ7301CH
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |