Part Details for FMM5201ML by FUJITSU Limited
Overview of FMM5201ML by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FMM5201ML
FMM5201ML CAD Models
FMM5201ML Part Data Attributes
|
FMM5201ML
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM5201ML
FUJITSU Limited
Oscillator, 9750MHz Min, 11500MHz Max, 11500MHz Nom, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 11500 MHz | |
Operating Frequency-Min | 9750 MHz | |
Operating Frequency-Nom | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |