Part Details for FMMA6 by Carlo Gavazzi Holding AG
Overview of FMMA6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMMA6
|
TME | Sensor: inductive, OUT: NO, IP67, 500mA, max.100VAC, 10VA, -25÷70°C Min Qty: 1 | 0 |
|
$19.8200 / $22.8700 | RFQ |