Part Details for FMMTA92QTA by Diodes Incorporated
Overview of FMMTA92QTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMTA92QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMTA92QTACT-ND
|
DigiKey | SS HI VOLTAGE TRANSISTOR SOT23 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$0.0286 / $0.2900 | Buy Now |
DISTI #
FMMTA92QTA
|
Avnet Americas | SS HI VOLTAGE TRANSISTOR - Tape and Reel (Alt: FMMTA92QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 297000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-FMMTA92QTA
|
Mouser Electronics | Bipolar Transistors - BJT SS Hi Voltage Transistor SOT23 T&R 3K RoHS: Compliant | 2990 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
FMMTA92QTA
|
Avnet Americas | SS HI VOLTAGE TRANSISTOR - Tape and Reel (Alt: FMMTA92QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 297000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
FMMTA92QTA
|
TME | Transistor: PNP, bipolar, 300V, 0.2A, 500mW, SOT23 Min Qty: 20 | 0 |
|
$0.0342 / $0.0533 | RFQ |
DISTI #
FMMTA92QTA
|
Avnet Asia | SS HI VOLTAGE TRANSISTOR (Alt: FMMTA92QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FMMTA92QTA
|
Avnet Silica | SS HI VOLTAGE TRANSISTOR (Alt: FMMTA92QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 27000 |
|
Buy Now | |
|
LCSC | 300V 310mW 4010mA10V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 2560 |
|
$0.0462 / $0.0722 | Buy Now |
|
New Advantage Corporation | SOT23-3//SS HI VOLTAGE TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 42000 |
|
$0.0364 / $0.0391 | Buy Now |