Part Details for FMN.0M.305.XLCT by LEMO connectors
Overview of FMN.0M.305.XLCT by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMN.0M.305.XLCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1188-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$67.4139 / $83.6500 | Buy Now |
DISTI #
736-FMN0M305XLCT
|
Mouser Electronics | Standard Circular Connector 5P MALE CRIMP BLUE STRT PLUG MOLD STOP RoHS: Compliant | 60 |
|
$67.4100 / $82.8300 | Buy Now |
DISTI #
000000000002613910
|
Sager | Standard Circular Connector 5P MALE CRIMP BLUE STRT PLUG MOLD STOP Min Qty: 1 | 0 |
|
$60.5900 / $78.3000 | Buy Now |
Part Details for FMN.0M.305.XLCT
FMN.0M.305.XLCT CAD Models
FMN.0M.305.XLCT Part Data Attributes
|
FMN.0M.305.XLCT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FMN.0M.305.XLCT
LEMO connectors
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |