Part Details for FMN.1M.302.XLCT by LEMO connectors
Overview of FMN.1M.302.XLCT by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Price & Stock for FMN.1M.302.XLCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FMN.1M.302.XLCT-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FMN.1M.302.XLCT-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0800 | Buy Now |
DISTI #
736-FMN.1M.302.XLCT
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 21 |
|
$79.5500 / $98.7100 | Buy Now |
DISTI #
000000000005432733
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$75.4000 / $97.4500 | Buy Now |
Part Details for FMN.1M.302.XLCT
FMN.1M.302.XLCT CAD Models
FMN.1M.302.XLCT Part Data Attributes
|
FMN.1M.302.XLCT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FMN.1M.302.XLCT
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.07 inch | |
Body Diameter | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |