There are no models available for this part yet.
Overview of FMN.1M.308.XLCT by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Price & Stock for FMN.1M.308.XLCT by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1124-1189-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7691 / $109.5200 | Buy Now | |
DISTI #
3937-FMN.1M.308.XLCT-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$97.9455 / $160.2200 | Buy Now | |
DISTI #
736-FMN1M308XLCT
|
Mouser Electronics | Standard Circular Connector 8P STRT PLUG MALE CRIMP KNURLED GRIP RoHS: Compliant | 0 |
|
$67.7600 / $99.1000 | Order Now | |
DISTI #
000000000002613911
|
Sager | Standard Circular Connector 8P STRT PLUG MALE CRIMP KNURLED GRIP Min Qty: 1 | 0 |
|
$85.4700 / $110.4600 | Buy Now |
CAD Models for FMN.1M.308.XLCT by LEMO connectors
Part Data Attributes for FMN.1M.308.XLCT by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Related Parts for FMN.1M.308.XLCT
-
FMP.1M.308.XLCTOther Circular Connectors
-
2EHDRC-12PTerminals and Terminal Blocks
-
AT62-20-0122Assembly Items
-
RCR20G682KSFixed Resistors
-
FMN-4306SRectifier Diodes
-
39-01-2220Power Connectors
-
5953Other Interconnects
-
XC2S50-6PQG208CField Programmable Gate Arrays
-
PZT3906T1GSmall Signal Bipolar Transistors