Part Details for FMN.3M.330.XLC by LEMO connectors
Overview of FMN.3M.330.XLC by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMN.3M.330.XLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMN.3M.330.XLC-ND
|
DigiKey | CONN PLUG MALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$135.8470 / $159.2700 | Buy Now |
DISTI #
736-FMN.3M.330.XLC
|
Mouser Electronics | Standard Circular Connector LMP KeyN 30C AVIONAL MALE CRP RoHS: Compliant | 0 |
|
$162.6000 / $182.0100 | Order Now |
DISTI #
000000000005432737
|
Sager | Standard Circular Connector LMP KeyN 30C AVIONAL MALE CRP Min Qty: 1 | 0 |
|
$159.5100 / $193.8000 | Buy Now |
Part Details for FMN.3M.330.XLC
FMN.3M.330.XLC CAD Models
FMN.3M.330.XLC Part Data Attributes
|
FMN.3M.330.XLC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FMN.3M.330.XLC
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.96 inch | |
Body Diameter | 0.77 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |