Part Details for FMNG1002 by Fairview Microwave Inc
Overview of FMNG1002 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMNG1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1688
|
Newark | Calibrated Noise Source Module With A Noise Output Enr Of 15 Db, And A Voltage Of +28 Vdc, Operating From 10 Mhz To 6 Ghz With Sma Rohs Compliant: Yes |Fairview Microwave FMNG1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,917.0400 / $2,148.1700 | Buy Now |
DISTI #
5328-FMNG1002-ND
|
DigiKey | NOISE GEN 10 MHZ - 6 GHZ 28 VDC Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,159.8800 | Buy Now |
DISTI #
74902554
|
RS | Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage | Fairview Microwave FMNG1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,069.8400 | RFQ |
|
Onlinecomponents.com | Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA | 0 |
|
$1,786.0200 / $1,887.6000 | Buy Now |
DISTI #
FMNG1002
|
Fairview Microwave | Key Specifications, DC Input Connector Series: Pin, Impedance: 50 Ohm, RF Output Connector Series: SMA, RF Output Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 6 GHz, Bias Voltage: 30 Volts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,895.2000 / $2,060.0000 | Buy Now |