Part Details for FMNG1004 by Fairview Microwave Inc
Overview of FMNG1004 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMNG1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMNG1004-ND
|
DigiKey | NOISE GEN 1000 MHZ - 18 GHZ 28 V Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,598.5400 | Buy Now |
DISTI #
74902553
|
RS | Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage | Fairview Microwave FMNG1004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5,134.4100 | RFQ |
|
Onlinecomponents.com | Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 1 GHz to 18 GHz With SMA | 0 |
|
$4,305.8300 / $4,553.0000 | Buy Now |
DISTI #
FMNG1004
|
Fairview Microwave | Key Specifications, DC Input Connector Series: Pin, Impedance: 50 Ohm, RF Output Connector Series: SMA, RF Output Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 18 GHz, Bias Voltage: 30 Volts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$4,701.2000 / $5,110.0000 | Buy Now |