There are no models available for this part yet.
Overview of FMP100JR-52-300R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADSP-2186MKSTZ300R | Analog Devices | 75 MHz ,2.5V,8K/8K 2.5v,LQFP-R | |
ADAU1462WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for FMP100JR-52-300R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMP100JR-52-300R-ND
|
DigiKey | RES 300 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 300 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0294 / $0.0359 | RFQ |