Part Details for FMP100JR-52-680R by YAGEO Corporation
Overview of FMP100JR-52-680R by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5649
|
Newark | Res, 680R, 1W, Axial, Metal Film, Resistance:680Ohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP100JR-52-680R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2813 |
|
$0.0300 | Buy Now |
DISTI #
49AK5650
|
Newark | Res, 680R, 1W, Axial, Metal Film, Resistance:680Ohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP100JR-52-680R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
680WCT-ND
|
DigiKey | RES 680 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11428 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
FMP100JR-52-680R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 680Ohm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-680R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
DISTI #
49AK5649
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 680Ohm 1W 5% Axial T/R - Product that comes on tape, but is not reeled (Alt: 49AK5649) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3813 Partner Stock |
|
$0.0700 / $0.2080 | Buy Now |
DISTI #
603-FMP100JR-52-680R
|
Mouser Electronics | Metal Film Resistors - Through Hole 680 Ohms 1 W 5 % Axial | 10507 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | Through_hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0173 / $0.0196 | Buy Now |
DISTI #
FMP100JR-52-680R
|
TTI | Metal Film Resistors - Through Hole 680 Ohms 1 W 5 % Axial pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0198 / $0.0228 | Buy Now |
DISTI #
WLR4128
|
Rutronik | FMP100 680R 5% 1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0177 / $0.0183 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 680 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0516 / $0.0630 | RFQ |