Part Details for FMPS-02-01-T-S-RA by Samtec Inc
Overview of FMPS-02-01-T-S-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPS-02-01-T-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FMPS-02-01-T-S-RA-ND
|
DigiKey | CONN RCPT 2POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$3.2000 / $6.2500 | Buy Now |
DISTI #
FMPS-02-01-T-S-RA-ND
|
DigiKey | CONN RCPT 2POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1970 | Buy Now |
DISTI #
FMPS-02-01-T-S-RA
|
Avnet Americas | Conn Power Strip SKT 2 POS Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: FMPS-02-01-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$1.7600 / $3.4400 | Buy Now |
DISTI #
200-FMPS0201TSRA
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip /30 A "Hinging" Power Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $3.4400 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip RoHS: Compliant | 0 |
|
$1.5000 / $3.4900 | Buy Now |
DISTI #
000000000003041248
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Hinging Power Socket Strip Min Qty: 1 | 0 |
|
$1.6400 / $3.4400 | Buy Now |
DISTI #
FMPS-02-01-T-S-RA
|
Avnet Abacus | (Alt: FMPS-02-01-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip RoHS: Compliant | 0 |
|
$1.5000 / $3.4900 | Buy Now |
Part Details for FMPS-02-01-T-S-RA
FMPS-02-01-T-S-RA CAD Models
FMPS-02-01-T-S-RA Part Data Attributes
|
FMPS-02-01-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMPS-02-01-T-S-RA
Samtec Inc
2 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FMPS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |