Part Details for FMPS-06-01-L-S-RA by Samtec Inc
Overview of FMPS-06-01-L-S-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FMPS-06-01-L-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMPS-06-01-L-S-RA-ND
|
DigiKey | CONN RCPT 6POS 5.00MM R/A SLDR Min Qty: 45 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5820 | Buy Now |
DISTI #
FMPS-06-01-L-S-RA
|
Avnet Americas | Conn Power Strip SKT 6 POS Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: FMPS-06-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.2100 / $6.3300 | Buy Now |
DISTI #
200-FMPS-06-1-L-S-RA
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip /30 A "Hinging" Power Socket Strip RoHS: Compliant | 0 |
|
$3.9200 / $6.3300 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip RoHS: Compliant | 0 |
|
$3.5800 / $8.3500 | Buy Now |
DISTI #
000000000003041256
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Hinging Power Socket Strip Min Qty: 1 | 0 |
|
$3.9200 / $6.3300 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip RoHS: Compliant | 0 |
|
$3.5800 / $8.3500 | Buy Now |
DISTI #
5cd8e703cd7c1c4c3836ddd2
|
Samtec | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$2.7850 / $6.3300 | Buy Now |
Part Details for FMPS-06-01-L-S-RA
FMPS-06-01-L-S-RA CAD Models
FMPS-06-01-L-S-RA Part Data Attributes
|
FMPS-06-01-L-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMPS-06-01-L-S-RA
Samtec Inc
6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FMPS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |