Part Details for FMPS1 by Carlo Gavazzi Holding AG
Overview of FMPS1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0685
|
Newark | Magnetic Cylindrical Prox. Sensor |Carlo Gavazzi FMPS1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $62.8300 | Buy Now |
DISTI #
FMPS1-ND
|
DigiKey | SEN PROX MAG CO Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$62.0000 | Buy Now |
DISTI #
225-FMPS1
|
Mouser Electronics | Proximity Sensors MAGNETIC CYLINDRICAL PROX. SENSOR | 0 |
|
$55.4400 / $62.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0200 / $58.2000 | Buy Now |
DISTI #
FMPS1
|
TME | Sensor: inductive, OUT: CO, IP67, 250mA, max.120VAC, max.175VDC, 5VA Min Qty: 1 | 0 |
|
$36.2900 / $41.8700 | RFQ |