Part Details for FMPT1001 by Fairview Microwave Inc
Overview of FMPT1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPT1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1719
|
Newark | Power Detector, 30 Mhz To 4 Ghz, Sma, Postive Output Slope |Fairview Microwave FMPT1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$924.4000 / $1,060.8900 | Buy Now |
DISTI #
5328-FMPT1001-ND
|
DigiKey | DETECTOR SMA JACK-SMA JACK 4GHZ Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$908.5800 | Buy Now |
DISTI #
74902522
|
RS | Power Detector, 30 MHz to 4 GHz, SMA, Postive Output Slope | Fairview Microwave FMPT1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$878.3800 / $944.4900 | RFQ |
|
Onlinecomponents.com | Power Detector, 30 MHz to 4 GHz, SMA, Postive Output Slope | 0 |
|
$824.9700 / $873.7200 | Buy Now |
DISTI #
78448075
|
Verical | FMPT1001 Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$940.0000 | Buy Now |
DISTI #
FMPT1001
|
Fairview Microwave | Key Specifications, Type: Power, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 30 MHz, Maximum Frequency: 4 GHz. Power Detector, 30 MHz to 4 GHz, SMA, Postive Output Slope, RF dectector FMPT1001 from Fairview is only one component of a large number of radio frequency parts specifically stocked to be readily available for rapid shipment. The Fairview Microwave radio frequency detector is manufactured as a power design and has a impedance. Our RF power detector is constructed with SMA female to SMA female connectors. Fairview Microwave SMA to SMA power detector has a minimum frequency of 30 MHz and a maximum frequency of 4 GHz. This SMA coaxial RF power detector part number FMPT1001 has a maximum input power of. Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above. Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial power SMA to SMA detector is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial detector products that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 16 |
|
$940.0000 | Buy Now |