Part Details for FMPT1004 by Fairview Microwave Inc
Overview of FMPT1004 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPT1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1722
|
Newark | 6 Ghz To 18 Ghz Power Detector, Positive Output Slope, +23 Dbm Max Pin, Sma |Fairview Microwave FMPT1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,463.8400 / $1,640.3300 | Buy Now |
DISTI #
5328-FMPT1004-ND
|
DigiKey | DETECTOR FIELD REPLACEABLE SMA P Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,520.4100 | Buy Now |
DISTI #
74902519
|
RS | 6 GHz to 18 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA | Fairview Microwave FMPT1004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,580.5100 | RFQ |
|
Onlinecomponents.com | 6 GHz to 18 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA RoHS: Compliant | 0 |
|
$1,363.7900 / $1,441.3600 | Buy Now |
DISTI #
FMPT1004
|
Fairview Microwave | Key Specifications, Biased Detector or Zero Biased Detector: Power, Layout: Positive Output Slope, Minimum Frequency: 6 GHz, Maximum Frequency: 18 GHz, Detector Polarity: Positive, Voltage Sensitivity, Typ: 0.5 mV/mW, Power, Max Input: 23 Watts, VSWR, Typ: 1.4:1, VSWR, Max: 1.5:1, Connector In Series: Field Replaceable SMA, Connector-In Group (Threaded, Bayonet): Threaded, Connector In Gender: Male, Connector Out Series: Field Replaceable SMA, Connector-Out Group (Threaded, Bayonet): Threaded, Connector Out Gender: Female, Body Material: Aluminum, Min Operating Temperature: -40 deg C, Max Operating Temperature: 85 deg C. 6 GHz to 18 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA, RF detector FMPT1004 from Fairview Microwave is only one component of a large number of radio frequency parts specifically stocked to be readily available for same-day shipment. The Fairview Microwave radio frequency detector is manufactured as a positive output slope power design. Our positive RF power detector is constructed with threaded Field Replaceable SMA male to Field Replaceable SMA female connectors. Our positive output slope RF power detector has an aluminum body. Fairview Microwave Field Replaceable SMA positive output slope detector has a minimum frequency of 6 GHz and a maximum frequency of 18 GHz. This FMPT1004 Field Replaceable SMA coaxial radio frequency power detector has a maximum input power of 23 dBm. Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above. The Fairview Microwave power detector with Field Replaceable SMA type connector has a maximum VSWR of 1.5:1. This positive output slope detector comes with a typical voltage sensitivity of 0.5 mV/mW. Our positive RF power detector is designed to operate at temperatures ranging between -40 to +85 deg C. Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial power Field Replaceable SMA detector is ready to buy and be shipped worldwide. Fairview Microwave also stocks a wide selection of other radio frequency coaxial detector products that ship same day from our warehouse along with the rest of our RF, microwave, and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,447.1600 / $1,573.0000 | Buy Now |