Part Details for FMR-1.25A by OptiFuse
Overview of FMR-1.25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMR-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FMR-1.25A-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
295 In Stock |
|
$0.8660 / $2.0200 | Buy Now |
DISTI #
FMR-1.25A
|
TME | Fuse: fuse, 1.25A, 250VAC, THT, TR5, copper alloy, FMR, 5.08mm Min Qty: 1000 | 0 |
|
$1.6000 / $1.8000 | RFQ |
|
South Electronics | FMR-1.25A | 295 |
|
RFQ |