There are no models available for this part yet.
Overview of FMR-R-E-3.15A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for FMR-R-E-3.15A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4109 / $0.6085 | Buy Now |