Part Details for FMS006-3900-0 by Yamaichi Electronics Co Ltd
Overview of FMS006-3900-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3900MPS8#TRPBF | Analog Devices | Sync Rectifier Drvr for For Co | |
LTC3900IS8#TRPBF | Analog Devices | Sync Rectifier Drvr for For Co | |
LTC3900IS8#PBF | Analog Devices | Sync Rectifier Drvr for For Co |
Price & Stock for FMS006-3900-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-FMS006-3900-0
|
Mouser Electronics | Memory Card Connectors 6 Pin SIM Card Conn Top Mnt Tray Type RoHS: Compliant | 0 |
|
$0.6040 / $1.3200 | Order Now |
|
Bristol Electronics | 731 |
|
RFQ |
Part Details for FMS006-3900-0
FMS006-3900-0 CAD Models
FMS006-3900-0 Part Data Attributes
|
FMS006-3900-0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMS006-3900-0
Yamaichi Electronics Co Ltd
PCMCIA Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.056 inch | |
Body Depth | 0.76 inch | |
Body Length | 0.709 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |