FMS006-5000-0
Yamaichi Electronics Co Ltd
Description: PCMCIA Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal

Overview of FMS006-5000-0 by Yamaichi Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
50000-5072FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-XX189LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-1120CLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch

Price & Stock for FMS006-5000-0 by Yamaichi Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 945-FMS006-5000-0
Mouser Electronics Memory Card Connectors TOP MOUNT SIM CARD MANUAL TYPE, 6 PIN RoHS: Compliant 0
  • 1,000 $1.0500
  • 2,000 $0.9890
  • 5,000 $0.9400
$0.9400 / $1.0500 Order Now
Quest Components MEMORY CARD CONNECTORS, TOP MOUNT SIM CARD MANUAL TYPE 2246
  • 1 $1.3500
  • 890 $0.6210
  • 1,611 $0.5670
$0.5670 / $1.3500 Buy Now

CAD Models for FMS006-5000-0 by Yamaichi Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMS006-5000-0 by Yamaichi Electronics Co Ltd

FMS006-5000-0
Yamaichi Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
FITTING NAIL
Body Breadth
0.059 inch
Body Depth
0.831 inch
Body Length
0.681 inch
Connector Type
PCMCIA CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Contact Style
COMPRESSION
Dielectric Withstanding Voltage
350VAC V
Durability
5000 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Want to compare parts?
  1. FMS006-5000-0
    Yamaichi Electronics Co Ltd
    PCMCIA Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMS006-5000-0 by Yamaichi Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMS006-5000-0 by Yamaichi Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FMS006-5000-0 would you like to use for your alert(s)?
  • Please alert me when FMS006-5000-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMS006-5000-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMS006-5000-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMS006-5000-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMS006-5000-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMS006-5000-0 by Yamaichi Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: