Part Details for FMS6501MSA28X by Fairchild Semiconductor Corporation
Overview of FMS6501MSA28X by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS6501MSA28X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Quest Components | 12-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28 | 35 |
|
$2.2056 / $3.3084 | Buy Now |
|
Quest Components | 12-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28 | 152 |
|
$2.4050 / $3.9000 | Buy Now |
|
Rochester Electronics | Video Switch Matrix, 12 Input, 9 Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 68270 |
|
$1.2000 / $1.4100 | Buy Now |
|
Chip1Cloud | IC VIDEO SW MATRIX 12X9 28SSOP | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP28 | 888 |
|
RFQ |
Part Details for FMS6501MSA28X
FMS6501MSA28X CAD Models
FMS6501MSA28X Part Data Attributes
|
FMS6501MSA28X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6501MSA28X
Fairchild Semiconductor Corporation
Audio/Video Switch, 1 Func, 12 Channel, PDSO28, LEAD FREE, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28LD,SSOP,JEDEC MO-153,5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for FMS6501MSA28X
This table gives cross-reference parts and alternative options found for FMS6501MSA28X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6501MSA28X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6501MSA28 | 12-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28, LEAD FREE, SSOP-28 | Rochester Electronics LLC | FMS6501MSA28X vs FMS6501MSA28 |
FMS6501MSA28X | 12-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28, LEAD FREE, SSOP-28 | Rochester Electronics LLC | FMS6501MSA28X vs FMS6501MSA28X |
FMS6501MSA28X | Video Switch Matrix, 12 Input, 9 Output, 2000-REEL | onsemi | FMS6501MSA28X vs FMS6501MSA28X |