Part Details for FMSMA1009 by Fairview Microwave Inc
Overview of FMSMA1009 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSMA1009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74902457
|
RS | 1800-1900 MHz, 3 dBi, Stamped Metal DECT Embedded Antenna | Fairview Microwave FMSMA1009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.6650 / $0.9850 | Buy Now | |
DISTI #
FMSMA1009
|
Fairview Microwave | Key Specifications. Antenna Type Stamped Metal Design Type Standard Direction Type Omni Directional Band Type single Polarization Linear Minimum Frequency 1.8 GHz Maximum Frequency 1.9 GHz Impedance 50 Ohm Nominal Gain 3 dBi Max Input Power 1. 1800-1900 MHz, 3 dBi, Stamped Metal DECT Embedded Antenna, , Fairview Microwave’s FMSMA1009 is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1009 is a single-band antenna with a maximum frequency of 1900 MHz and a minimum frequency of 1800 MHz. This stamped metal antenna has a nominal gain of 3 dBi. Fairview Microwave’s stamped metal antenna with a 1800 to 1900 MHz frequency range has a maximum input VSWR of 2. The FMSMA1009 antenna has an overall length of 1.14 inches and a width of 0.6 inches. This omni directional antenna has an impedance of 50 Ohms. Additional dimensions and specifications for these stamped metal antennas are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1009 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.6600 / $0.7650 | Buy Now |