Part Details for FMTP-08-T-03.85-01-N-R by Samtec Inc
Overview of FMTP-08-T-03.85-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTP-08-T-03.85-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-08-T-03.85-01-N-R-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4800 | Buy Now |
DISTI #
FMTP-08-T-03.85-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.098m 30AWG 16 POS IDC to 16 POS IDC HDR-RCP - Bulk (Alt: FMTP-08-T-03.85-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1200 / $15.5600 | Buy Now |
DISTI #
200-FMTP08T038501NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.5900 / $15.5600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.9600 / $21.1800 | Buy Now |
DISTI #
000000000003853750
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$10.2100 / $15.5600 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.9600 / $21.1800 | Buy Now |
DISTI #
5cd8e6b3cd7c1c4c383669cc
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$6.5900 / $15.5600 | Buy Now |
Part Details for FMTP-08-T-03.85-01-N-R
FMTP-08-T-03.85-01-N-R CAD Models
FMTP-08-T-03.85-01-N-R Part Data Attributes
|
FMTP-08-T-03.85-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMTP-08-T-03.85-01-N-R
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |