Part Details for FMTP-10-D-08.77-01 by Samtec Inc
Overview of FMTP-10-D-08.77-01 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTP-10-D-08.77-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7267
|
Newark | .050" Tiger Eye Idc Twisted Pair Cable Assembly, Terminal Rohs Compliant: Yes |Samtec FMTP-10-D-08.77-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.9900 | Buy Now |
DISTI #
612-FMTP-10-D-08.77-01-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8100 | Buy Now |
DISTI #
FMTP-10-D-08.77-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $15.7800 | Buy Now |
DISTI #
FMTP-10-D-08.77-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.22m 20 Position IDC Connector to 20 Position IDC Connector Plug-Plug - Bulk (Alt: FMTP-10-D-08.77-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 / $26.2100 | Buy Now |
DISTI #
FMTP-10-D-08.77-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $15.7800 | Buy Now |
DISTI #
200-FMTP10D087701
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.6800 / $15.7800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.6800 / $15.7800 | Buy Now |
DISTI #
FMTP-10-D-08.77-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $15.7800 | Buy Now |
DISTI #
FMTP-10-D-08.77-01
|
Avnet Americas | Cable Assembly PVC Twisted Pair 30AWG 0.22m 20 Position IDC Connector to 20 Position IDC Connector Plug-Plug - Bulk (Alt: FMTP-10-D-08.77-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 / $26.2100 | Buy Now |
DISTI #
FMTP-10-D-08.77-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $15.7800 | Buy Now |
Part Details for FMTP-10-D-08.77-01
FMTP-10-D-08.77-01 CAD Models
FMTP-10-D-08.77-01 Part Data Attributes:
|
FMTP-10-D-08.77-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMTP-10-D-08.77-01
Samtec Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |