Part Details for FMTP-10-D-18.00-01 by Samtec Inc
Overview of FMTP-10-D-18.00-01 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTP-10-D-18.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-10-D-18.00-01-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6100 | Buy Now |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $17.0300 | Buy Now |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5600 / $18.9800 | Buy Now |
DISTI #
200-FMTP10D180001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 10 |
|
$7.2100 / $17.0300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.2100 / $17.0300 | Buy Now |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $17.0300 | Buy Now |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FMTP-10-D-18.00-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FMTP-10-D-18.00-01
FMTP-10-D-18.00-01 CAD Models
FMTP-10-D-18.00-01 Part Data Attributes:
|
FMTP-10-D-18.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMTP-10-D-18.00-01
Samtec Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |