There are no models available for this part yet.
Overview of FMTP-17-D-08.77-01-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FMTP-17-D-08.77-01-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P7287
|
Newark | .050" Tiger Eye Idc Twisted Pair Cable Assembly, Terminal |Samtec FMTP-17-D-08.77-01-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $27.2900 | Buy Now | |
DISTI #
612-FMTP-17-D-08.77-01-R-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1900 | Buy Now | |
DISTI #
FMTP-17-D-08.77-01
|
Avnet Americas | .050 X .050 C/L TWISTED PAIR MALE IDC ASSEMBLY - Bulk (Alt: FMTP-17-D-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6100 / $21.8600 | Buy Now | |
DISTI #
200-FMTP17D087701R
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.8000 / $21.8600 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.5800 / $29.7500 | Buy Now | ||
DISTI #
000000000002665860
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$14.3400 / $21.8600 | Buy Now | |
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.5800 / $29.7500 | Buy Now | ||
DISTI #
5cd8e6d2cd7c1c4c383695e7
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$9.2600 / $21.8600 | Buy Now |
CAD Models for FMTP-17-D-08.77-01-R by Samtec Inc
Part Data Attributes for FMTP-17-D-08.77-01-R by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
INTERCONNECTION DEVICE
|