Part Details for FMTP-17-T-08.77-01-N-R by Samtec Inc
Overview of FMTP-17-T-08.77-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTP-17-T-08.77-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-17-T-08.77-01-N-R-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0400 | Buy Now |
DISTI #
FMTP-17-T-08.77-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.223m 30AWG 34 POS IDC to 34 POS IDC HDR-RCP - Bulk (Alt: FMTP-17-T-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8500 / $23.5900 | Buy Now |
DISTI #
200-FMTP17T087701NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 1 |
|
$12.7300 / $23.5900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.4000 / $32.1100 | Buy Now |
DISTI #
000000000003853757
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$15.4800 / $23.5900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.4000 / $32.1100 | Buy Now |
DISTI #
5cd8e70acd7c1c4c3836e7bf
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$9.9900 / $23.5900 | Buy Now |
Part Details for FMTP-17-T-08.77-01-N-R
FMTP-17-T-08.77-01-N-R CAD Models
FMTP-17-T-08.77-01-N-R Part Data Attributes
|
FMTP-17-T-08.77-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMTP-17-T-08.77-01-N-R
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |