Part Details for FMTP1017 by Fairview Microwave Inc
Overview of FMTP1017 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTP1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2234
|
Newark | Low Pim 4.3-10 Unequal Tapper With 30 Db Coupled Port From 350 Mhz To 5.85 Ghz Rated To 300 Watts |Fairview Microwave FMTP1017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.6300 / $403.6000 | Buy Now |
DISTI #
5328-FMTP1017-ND
|
DigiKey | TAPPER 4.3-10 JACK 350MHZ-5.85GH Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.9500 | Buy Now |
DISTI #
74901933
|
RS | Low PIM 4.3-10 Unequal Tapper With 30 dB Coupled Port From 350 MHz to 5.85 GHz R | Fairview Microwave FMTP1017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$313.9700 / $337.5900 | RFQ |
|
Onlinecomponents.com | Low PIM 4.3-10 Unequal Tapper With 30 dB Coupled Port From 350 MHz to 5.85 GHz Rated To 300 Watts | 0 |
|
$298.4500 / $321.5400 | Buy Now |
DISTI #
77725844
|
Verical | FMTP1017 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$268.7900 / $335.9900 | Buy Now |
DISTI #
FMTP1017
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 5 |
|
$302.3900 / $335.9900 | Buy Now |