Part Details for FMW.TM.340.XLCT by LEMO connectors
Overview of FMW.TM.340.XLCT by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW.TM.340.XLCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMW.TM.340.XLCT-ND
|
DigiKey | CONN PLUG MALE 40POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.7700 | Buy Now |
DISTI #
736-FMWTM340XLCT
|
Mouser Electronics | Standard Circular Connector 40P MALE CRIMP PLUG STRAIGHT MOLD STOP RoHS: Compliant | 0 |
|
$178.7400 / $184.9100 | Order Now |
DISTI #
000000000003546818
|
Sager | Standard Circular Connector 40P MALE CRIMP PLUG STRAIGHT MOLD STOP | 0 |
|
Buy Now |
Part Details for FMW.TM.340.XLCT
FMW.TM.340.XLCT CAD Models
FMW.TM.340.XLCT Part Data Attributes
|
FMW.TM.340.XLCT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FMW.TM.340.XLCT
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.24 inch | |
Body Diameter | 0.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |