Part Details for FMW137RJ0001 by Fairview Microwave Inc
Overview of FMW137RJ0001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW137RJ0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3216
|
Newark | Wr-137 Waveguide Rotary Joint, Cpr137F Flanges, L-Style In Brass |Fairview Microwave FMW137RJ0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,666.5700 / $4,108.6400 | Buy Now |
DISTI #
5328-FMW137RJ0001-ND
|
DigiKey | WG ROTARY JOINT WR-137 5.85-6.72 Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,808.2900 | Buy Now |
DISTI #
74901740
|
RS | WR-137 Waveguide Rotary Joint at 10 kW Peak Power and 5.85 GHz to 6.72 GHz S Ba | Fairview Microwave FMW137RJ0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,958.8200 | RFQ |
|
Onlinecomponents.com | WR-137 Waveguide Rotary Joint at 10 kW Peak Power and 5.85 GHz to 6.72 GHz S Band Frequency with CPR-137F/CPR-137G Flanges, L-Style RoHS: Compliant | 0 |
|
$3,364.7400 / $3,510.5300 | Buy Now |
DISTI #
FMW137RJ0001
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-137, Peak Power: 10,000 Watts, Frequency, Min (MHz): 5.85 GHz, Frequency, Max (MHz): 6.72 GHz, Style: L-Style, Flange 1 Type: CPR-137F, Flange 2 Type: CPR-137G. WR-137 Waveguide Rotary Joint at 10 kW Peak Power and 5.85 GHz to 6.72 GHz S Band Frequency with CPR-137F/CPR-137G Flanges, L-Style, WR-137 waveguide rotary joint, part number FMW137RJ0001, is part of Fairview Microwave’s worldwide same-day shipping program. Fairview Microwave WR-137 waveguide rotary joints have a minimum operating frequency of 5.85 GHz. Our 5.85 GHz waveguide rotary joint FMW137RJ0001 can operate up to a maximum frequency of 6.72 GHz. Fairview Microwave WR-137 rotary joint at 5.85 GHz to 6.72 GHz is kept in stock consistently with no order limit. FMW137RJ0001 waveguide rotary joint size WR-137 is configured to a 10 KW peak power rating. This 10 KW peak power 6.72 GHz waveguide joint has a maximum input power rating of 1,000 Watts. Fairview Microwave 1,000 Watt input power WR-137 waveguide has L-Style and is stored in our ISO 9001:2015 certified facilities along with 1,000,000 other RF and microwave components. These high-quality 10 KW WR-137 waveguide rotary joints with a L-Style have a 1.25:1 maximum input VSWR. Since 1992, Fairview Microwave has been supplying essential products similar to this 1.25:1 VSWR WR-137 waveguide rotary joint FMW137RJ0001. Dimensions and specifications for FMW137RJ0001 WR-137 waveguide rotary joint are included in precise CAD drawings and technical specs on a downloadable PDF datasheet. Fairview Microwave 5.85 GHz to 6.72 GHz waveguide joints at 10 KW of peak power have a brass body material composition. This brass WR-137 waveguide rotary joint has 1,000 Watts of input power and is available 24/7 with expert tech support. Purchasing these L-Style waveguide rotary joints with 1.25:1 VSWR that can operate from -40°C to 70°C is easy, just contact our knowledgeable sales team online or by phone. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,624.8000 / $3,940.0000 | Buy Now |